Part Details for MPL034 by Bulgin
Results Overview of MPL034 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPL034 Information
MPL034 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPL034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099280
|
RS | SWITCH, 19MM, LOW BUTTON PROFILE, REAR PANEL Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8100 / $36.4600 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 2A 50VAC 50VDC Latching Solder Tag Panel Mount RoHS: Compliant |
25 In Stock |
|
$33.7100 / $60.6400 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 2A 50VAC 50VDC Latching Solder Tag Panel Mount RoHS: Compliant |
25 In Stock |
|
$33.7100 / $60.6400 | Buy Now |
Part Details for MPL034
MPL034 CAD Models
MPL034 Part Data Attributes
|
MPL034
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPL034
Bulgin
Pushbutton Switch, SPST, Latched, 2A, 50VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | FLUSH BUTTON | |
Additional Feature | LOW PROFILE | |
Body Height | 28.4 mm | |
Body Length or Diameter | 18.9 mm | |
Bushing Length | 0.28 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 2A@50VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@50VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 8000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |