Part Details for MPL015A2T1 by NXP Semiconductors
Results Overview of MPL015A2T1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPL015A2T1 Information
MPL015A2T1 by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPL015A2T1
MPL015A2T1 CAD Models
MPL015A2T1 Part Data Attributes
|
MPL015A2T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPL015A2T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 7.25-16.675Psi, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Body Breadth | 3 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 0.001 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | SERIAL | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 16.675 Psi | |
Pressure Range-Min | 7.25 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Termination Type | SOLDER |