Part Details for MPI4020V2-R22-R by Eaton Bussmann
Results Overview of MPI4020V2-R22-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI4020V2-R22-R Information
MPI4020V2-R22-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPI4020V2-R22-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6892
|
Newark | Ind 0.22Uh, 12.5A 4.4X4.2X1.8 Smt, 2Pads/ T&r |Eaton Bussmann MPI4020V2-R22-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
283-4785-1-ND
|
DigiKey | FIXED IND 220NH 9.5A 6.6MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7268 In Stock |
|
$0.7762 / $1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7710 / $1.6150 | Buy Now |
DISTI #
000000000005607606
|
Sager | Power Inductors - SMD .22uh 6mOhm 12.5A Min Qty: 3000 | 0 |
|
$0.9857 | Buy Now |