Part Details for MPE406R04 by TE's AMP
Results Overview of MPE406R04 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPE406R04 Information
MPE406R04 by TE's AMP is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for MPE406R04
MPE406R04 CAD Models
MPE406R04 Part Data Attributes
|
MPE406R04
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MPE406R04
TE's AMP
PUSHBUTTON SWITCH, 4PDT, MOMENTARY, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Breadth | 13.08 mm | |
Body Height | 15.62 mm | |
Body Length or Diameter | 22.4 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 19.61 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |