Part Details for MPE106D by TE Connectivity
Results Overview of MPE106D by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPE106D Information
MPE106D by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPE106D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F959
|
Newark | Switch, Pushbutton, Spdt, 6A, 250V, Product Range:Mpe Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:6A, Ip Rating:Ip65 Rohs Compliant: Yes |Alcoswitch Te Connectivity MPE106D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5600 / $19.0100 | Buy Now |
DISTI #
450-1805-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1112 | Buy Now |
DISTI #
4-1437567-2
|
Avnet Americas | - Bulk (Alt: 4-1437567-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$12.0768 / $13.2976 | Buy Now |
DISTI #
506-MPE106D
|
Mouser Electronics | Pushbutton Switches SPDT PP SPLSHPRF PMT RoHS: Compliant | 17 |
|
$14.8700 / $25.4300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON OFF SPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount RoHS: Compliant |
42 In Stock |
|
$16.0800 / $28.8300 | Buy Now |
DISTI #
4-1437567-2
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$12.5800 / $14.5200 | Buy Now |
DISTI #
000000000000004035
|
Sager | Pushbutton Switches SPDT PP SPLSHPRF PMT Min Qty: 100 | 0 |
|
$11.5100 / $16.2900 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount RoHS: Compliant |
42 In Stock |
|
$16.0800 / $28.8300 | Buy Now |
Part Details for MPE106D
MPE106D CAD Models
MPE106D Part Data Attributes
|
MPE106D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPE106D
TE Connectivity
PUSHBUTTON SWITCH, SPDT, LATCHED, PANEL MOUNT-THREADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Finish | NICKEL | |
Actuator Length | 0.48 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Actuator Travel | 3.556 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.12 mm | |
Body Height | 17.53 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER OVER COPPER | |
End Contact Plating | GOLD | |
Housing Material | THERMOSET | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 11.9952 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE | |
Washability | SOLVENT |
Alternate Parts for MPE106D
This table gives cross-reference parts and alternative options found for MPE106D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPE106D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-1437567-2 | TE Connectivity | $17.2019 | Pushbutton Switch, SPDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount | MPE106D vs 4-1437567-2 |
MPE106D Frequently Asked Questions (FAQ)
-
The recommended torque for the MPE106D connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw-locking type, and 1.5-2.5 Nm (13.3-22.1 in-lbs) for the screw-cinch type.
-
Yes, the MPE106D connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) in the frequency range of 2-200 Hz.
-
Yes, the MPE106D connector is suitable for outdoor use. It has a IP67 rating, which means it is protected against dust and water ingress, and can operate in temperatures ranging from -40°C to 125°C.
-
Yes, the MPE106D connector is designed to accommodate cables of different sizes. It has a cable range of 0.5 mm² to 2.5 mm² (20 AWG to 14 AWG), and can be used with cables of various insulation materials, such as PVC, Teflon, and rubber.
-
Yes, the MPE106D connector is designed to be compatible with other TE Connectivity products, such as the MPE106S socket and the MPE106P plug. It is also compatible with other industry-standard connectors and cables.