Part Details for MPC9446FA by Integrated Device Technology Inc
Results Overview of MPC9446FA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC9446FA Information
MPC9446FA by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MPC9446FA
MPC9446FA CAD Models
MPC9446FA Part Data Attributes
|
MPC9446FA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC9446FA
Integrated Device Technology Inc
Low Skew Clock Driver, 9446 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 9446 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.015 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
Alternate Parts for MPC9446FA
This table gives cross-reference parts and alternative options found for MPC9446FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9446FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC9446FAR2 | Motorola Mobility LLC | Check for Price | LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | MPC9446FA vs MPC9446FAR2 |
MPC9446FAR2 | Freescale Semiconductor | Check for Price | 9446 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | MPC9446FA vs MPC9446FAR2 |
MPC9446FAR2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 9446 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | MPC9446FA vs MPC9446FAR2 |
MPC9446AC | Integrated Device Technology Inc | Check for Price | TQFP-32, Tray | MPC9446FA vs MPC9446AC |
MPC9446FA Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPC9446FA involves keeping the power and ground planes separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the power plane, a dedicated layer for the ground plane, and two layers for signals.
-
To ensure reliable operation of the MPC9446FA in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range, and the junction temperature should be monitored to prevent overheating.
-
When selecting capacitors for the MPC9446FA, it's essential to consider factors such as capacitance value, voltage rating, ESR, and temperature rating. The capacitors should be able to handle the maximum voltage and current ratings of the device, and should have a low ESR to minimize power losses. Additionally, the capacitors should be rated for the operating temperature range of the device.
-
To troubleshoot issues with the MPC9446FA, it's essential to follow a systematic approach, starting with a review of the device's datasheet and application notes. Next, check the power supply and input voltage to ensure they are within the specified range. Then, verify that the device is properly configured and that the input signals are correct. If the issue persists, use debugging tools such as oscilloscopes or logic analyzers to capture and analyze the device's behavior.
-
When using the MPC9446FA in a system with multiple power domains, it's essential to ensure that the device is properly isolated from other power domains to prevent noise and interference. This can be achieved using techniques such as power domain separation, voltage translation, and signal isolation. Additionally, the device's power supply should be designed to handle the voltage and current requirements of each power domain.