-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V And 2.5V,LVCMOS Clock Fanout Buffer, TQFP250/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC9446AC by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TEN DISTRIBUTED-OUTPUT CLOCK DRIVER,CMOS,QFP,32PIN,PLASTIC | 76 |
|
$6.3400 / $10.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC9446AC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC9446AC
Renesas Electronics Corporation
3.3V And 2.5V,LVCMOS Clock Fanout Buffer, TQFP250/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures that the internal voltage regulators and clock circuitry are properly initialized.
To configure the MPC9446AC for low-power operation, set the Power Management Control Register (PMC) to enable the low-power mode. Additionally, reduce the clock frequency, disable unused peripherals, and adjust the voltage regulator settings to minimize power consumption.
The maximum clock frequency supported by the MPC9446AC is 266 MHz. However, the actual clock frequency may be limited by the specific application and system design.
The MPC9446AC has a built-in watchdog timer that can be enabled and configured through the Watchdog Timer Control Register (WTCR). Set the watchdog timer period and enable the timer by writing to the WTCR. The watchdog timer will reset the device if it is not serviced within the specified period.
The JTAG (Joint Test Action Group) interface on the MPC9446AC is used for debugging and testing purposes. It allows developers to access the device's internal registers and memory, as well as perform boundary scan testing and flash programming.