Part Details for MPC9109ACR2 by Integrated Device Technology Inc
Results Overview of MPC9109ACR2 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC9109ACR2 Information
MPC9109ACR2 by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MPC9109ACR2
MPC9109ACR2 CAD Models
MPC9109ACR2 Part Data Attributes
|
MPC9109ACR2
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC9109ACR2
Integrated Device Technology Inc
Low Skew Clock Driver, 9109 Series, 18 True Output(s), 0 Inverted Output(s), BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 9109 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MPC9109ACR2
This table gives cross-reference parts and alternative options found for MPC9109ACR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9109ACR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC942CFAR2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 942 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, TQFP-32 | MPC9109ACR2 vs MPC942CFAR2 |
MPC942PFAR2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 942 Series, 18 True Output(s), 0 Inverted Output(s), ECL, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | MPC9109ACR2 vs MPC942PFAR2 |
MPC940LACR2 | Renesas Electronics Corporation | Check for Price | Low Voltage 1:18 Clock Distribution Chip, TQFP0/Reel | MPC9109ACR2 vs MPC940LACR2 |
MPC940LAC | Renesas Electronics Corporation | Check for Price | Low Voltage 1:18 Clock Distribution Chip, TQFP250/Tray | MPC9109ACR2 vs MPC940LAC |
PCK940LBD,128 | NXP Semiconductors | Check for Price | PCK940LBD | MPC9109ACR2 vs PCK940LBD,128 |
MPC940LFAR2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 940 Series, 18 True Output(s), 0 Inverted Output(s), BICMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | MPC9109ACR2 vs MPC940LFAR2 |
83940DYI-01T | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 83940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026ABC-HD, LQFP-32 | MPC9109ACR2 vs 83940DYI-01T |
83940BYLF | Integrated Device Technology Inc | Check for Price | TQFP-32, Tray | MPC9109ACR2 vs 83940BYLF |
ASM2I9940LG-32-LR | Pulsecore Semiconductor | Check for Price | Low Skew Clock Driver, 9940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 0.80 MM PITCH, GREEN, LQFP-32 | MPC9109ACR2 vs ASM2I9940LG-32-LR |
83940DY-01LFT | Integrated Device Technology Inc | Check for Price | TQFP-32, Reel | MPC9109ACR2 vs 83940DY-01LFT |