Part Details for MPC870VR66 by Freescale Semiconductor
Results Overview of MPC870VR66 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC870VR66 Information
MPC870VR66 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC870VR66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C RoHS: Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$18.6200 / $23.2700 | Buy Now |
Part Details for MPC870VR66
MPC870VR66 CAD Models
MPC870VR66 Part Data Attributes
|
MPC870VR66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC870VR66
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC870VR66
This table gives cross-reference parts and alternative options found for MPC870VR66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC870VR66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC870ZT66 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C | MPC870VR66 vs MPC870ZT66 |
MPC870VR66 | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | MPC870VR66 vs MPC870VR66 |
MPC870ZT66 | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | MPC870VR66 vs MPC870ZT66 |
MPC870ZT66 | Motorola Mobility LLC | Check for Price | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 | MPC870VR66 vs MPC870ZT66 |
MPC870VR66 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC870VR66 is -40°C to 105°C (ambient temperature) and -40°C to 125°C (junction temperature).
-
The DDR SDRAM interface on the MPC870VR66 can be configured using the DDR_SDRAM_CFG register. The register settings depend on the specific DDR SDRAM module being used. Refer to the Freescale Semiconductor application note AN3444 for more information.
-
The maximum clock frequency supported by the MPC870VR66 is 1.25 GHz.
-
The MPC870VR66 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT_CR register. The WDT can be used to reset the processor in case of a software fault or hang.
-
Yes, the MPC870VR66 can be used with an external oscillator. The external oscillator can be connected to the XTAL_IN pin, and the internal clock generator can be configured to use the external clock source.