Part Details for MPC866PZP100A by Freescale Semiconductor
Results Overview of MPC866PZP100A by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC866PZP100A Information
MPC866PZP100A by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC866PZP100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC866PZP100A-ND
|
DigiKey | IC MPU MPC8XX 100MHZ 357BGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$86.7000 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Rochester Electronics | MPC866 - PowerQUICC RISC Microprocessor, 32-Bit, 100MHz, PBGA357 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8585 |
|
$66.7000 / $83.3700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MPC866PZP100A
MPC866PZP100A CAD Models
MPC866PZP100A Part Data Attributes
|
MPC866PZP100A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC866PZP100A
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, 0 to 95C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC866PZP100A
This table gives cross-reference parts and alternative options found for MPC866PZP100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC866PZP100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC866PVR100A | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, 0 to 95C | MPC866PZP100A vs MPC866PVR100A |
MPC866PZP100A | NXP Semiconductors | Check for Price | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357 | MPC866PZP100A vs MPC866PZP100A |
MPC866PZP100A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC866PZP100A is -40°C to 105°C (ambient temperature) and -40°C to 125°C (junction temperature).
-
The clock settings for the MPC866PZP100A can be configured using the Clock Generation Module (CGM) and the System Integration Module (SIM). The CGM generates the clock signals, while the SIM controls the clock distribution and selection. Refer to the device's reference manual for detailed configuration information.
-
The maximum frequency for the external bus interface (EBI) of the MPC866PZP100A is 133 MHz.
-
The MPC866PZP100A has a built-in watchdog timer module that can be enabled and configured using the Watchdog Timer Module (WTM) registers. The WTM can be set to generate a reset signal if the timer expires, and can also be used to generate an interrupt signal.
-
The MPC866PZP100A has 1 MB of on-chip flash memory, but it can also support up to 32 MB of external flash memory using the external bus interface (EBI).