Part Details for MPC866PCZP100A by NXP Semiconductors
Results Overview of MPC866PCZP100A by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC866PCZP100A Information
MPC866PCZP100A by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC866PCZP100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC866PCZP100A
|
Avnet Silica | MPU MPC8xx RISC 32Bit 018um 100MHz 33V 357Pin BGA Tray (Alt: MPC866PCZP100A) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC866PCZP100A
|
Avnet Silica | FS85FRDM Evaluation Kit (Alt: MPC866PCZP100A) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC866PCZP100A
|
EBV Elektronik | MPU MPC8xx RISC 32Bit 018um 100MHz 33V 357Pin BGA Tray (Alt: MPC866PCZP100A) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 | EBV - 0 |
|
Buy Now |
Part Details for MPC866PCZP100A
MPC866PCZP100A CAD Models
MPC866PCZP100A Part Data Attributes
|
MPC866PCZP100A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC866PCZP100A
NXP Semiconductors
32-BIT, 100MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, BGA-357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC866PCZP100A
This table gives cross-reference parts and alternative options found for MPC866PCZP100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC866PCZP100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC866PCVR100A | NXP Semiconductors | $124.8801 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357 | MPC866PCZP100A vs MPC866PCVR100A |
MPC866PCVR100A | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 95C | MPC866PCZP100A vs MPC866PCVR100A |
MPC859TZP100 | Motorola Mobility LLC | Check for Price | 32-BIT, 100 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC866PCZP100A vs MPC859TZP100 |
MPC866PCZP100A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC866PCZP100A is -40°C to 105°C.
-
The clock settings for the MPC866PCZP100A can be configured using the Clock Generation Module (CGM) and the Phase-Locked Loop (PLL) module. Refer to the device's reference manual for detailed configuration options.
-
The maximum frequency for the external bus interface (EBI) of the MPC866PCZP100A is 133 MHz.
-
Secure boot on the MPC866PCZP100A can be implemented using the device's Secure Boot mechanism, which involves generating a secure boot image and storing it in the device's flash memory. Refer to the device's reference manual for detailed implementation steps.
-
The MPC866PCZP100A has 1 MB of flash memory.