Part Details for MPC860TCZQ66D4 by Freescale Semiconductor
Results Overview of MPC860TCZQ66D4 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC860TCZQ66D4 Information
MPC860TCZQ66D4 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC860TCZQ66D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 2854 |
|
RFQ |
Part Details for MPC860TCZQ66D4
MPC860TCZQ66D4 CAD Models
MPC860TCZQ66D4 Part Data Attributes
|
MPC860TCZQ66D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860TCZQ66D4
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, -40 to 95C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860TCZQ66D4
This table gives cross-reference parts and alternative options found for MPC860TCZQ66D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860TCZQ66D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC860PCZQ66D4 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, CPM, ENET, ATM, HDLC, PCMCIA, -40 to 95C | MPC860TCZQ66D4 vs MPC860PCZQ66D4 |
MPC860SRZQ66D4R2 | Freescale Semiconductor | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | MPC860TCZQ66D4 vs MPC860SRZQ66D4R2 |
MPC860PVR66D4 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | MPC860TCZQ66D4 vs MPC860PVR66D4 |
MPC860ENCZQ66D4 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, CPM, ENET, PCMCIA, -40 to 95C | MPC860TCZQ66D4 vs MPC860ENCZQ66D4 |
MPC860DPCZQ66D4 | Freescale Semiconductor | Check for Price | 32-BIT, 66 MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | MPC860TCZQ66D4 vs MPC860DPCZQ66D4 |
MPC860ENZQ66D4 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, CPM, ENET, PCMCIA, 0 to 95C | MPC860TCZQ66D4 vs MPC860ENZQ66D4 |
MPC860SRZQ66D4 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C | MPC860TCZQ66D4 vs MPC860SRZQ66D4 |
MPC860DEVR66D4 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, CPM, ENET, HDLC, PCMCIA, 0 to 95C | MPC860TCZQ66D4 vs MPC860DEVR66D4 |
MPC860TCZQ66D4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC860TCZQ66D4 is -40°C to 105°C (industrial temperature range).
-
The clock settings for the MPC860TCZQ66D4 can be configured using the Clock Generation Module (CGM) and the Power Management Module (PMM). Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU and the bus in the MPC860TCZQ66D4 is 66 MHz.
-
The MPC860TCZQ66D4 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Module (WTM). Refer to the device's reference manual for detailed instructions.
-
The MPC860TCZQ66D4 has several power-saving modes, including Doze, Nap, and Sleep modes, which can be configured using the Power Management Module (PMM).