Part Details for MPC860SRZQ50D4 by NXP Semiconductors
Results Overview of MPC860SRZQ50D4 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC860SRZQ50D4 Information
MPC860SRZQ50D4 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC860SRZQ50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPC860SR - PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 905 |
|
$168.5100 / $191.4900 | Buy Now |
Part Details for MPC860SRZQ50D4
MPC860SRZQ50D4 CAD Models
MPC860SRZQ50D4 Part Data Attributes
|
MPC860SRZQ50D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860SRZQ50D4
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860SRZQ50D4
This table gives cross-reference parts and alternative options found for MPC860SRZQ50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860SRZQ50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSPC860MHVZPU50B | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRZQ50D4 vs TSPC860MHVZPU50B |
MPC860DPZQ50D4 | NXP Semiconductors | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | MPC860SRZQ50D4 vs MPC860DPZQ50D4 |
TSPC860SRMZPU50B | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRZQ50D4 vs TSPC860SRMZPU50B |
XPC862TZP50B | Freescale Semiconductor | Check for Price | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | MPC860SRZQ50D4 vs XPC862TZP50B |
XPC862TZP50B | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860SRZQ50D4 vs XPC862TZP50B |
XPC857TZP50B | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRZQ50D4 vs XPC857TZP50B |
TSXPC860SRVZP50D | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRZQ50D4 vs TSXPC860SRVZP50D |
MPC860ENZQ50D4 | NXP Semiconductors | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | MPC860SRZQ50D4 vs MPC860ENZQ50D4 |
MPC860DZQ50D4R2 | NXP Semiconductors | Check for Price | MPC860DZQ50D4R2 | MPC860SRZQ50D4 vs MPC860DZQ50D4R2 |
XPC860TZP50D3 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860SRZQ50D4 vs XPC860TZP50D3 |
MPC860SRZQ50D4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC860SRZQ50D4 is -40°C to 105°C.
-
The clock settings for the MPC860SRZQ50D4 can be configured using the Clock Generation Module (CGM) and the Phase-Locked Loop (PLL) registers. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the MPC860SRZQ50D4 is 50 MHz.
-
The MPC860SRZQ50D4 has a built-in Power Management Unit (PMU) that allows for dynamic voltage and frequency scaling. The PMU can be configured to reduce power consumption during idle periods or when the system is in a low-power state.
-
The MPC860SRZQ50D4 has a range of peripherals, including UARTs, SPI, I2C, I2S, Ethernet, and timers. Refer to the device's datasheet for a complete list of peripherals and their configurations.