Part Details for MPC860SRVR50D4 by NXP Semiconductors
Results Overview of MPC860SRVR50D4 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC860SRVR50D4 Information
MPC860SRVR50D4 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC860SRVR50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25967179
|
Verical | MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1025 | Americas - 2859 |
|
$74.0200 | Buy Now |
|
Rochester Electronics | MPC860SR - PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C RoHS: Compliant Status: Rochester Active Min Qty: 1 | 1335 |
|
$92.5800 / $105.2100 | Buy Now |
DISTI #
MPC860SRVR50D4
|
Avnet Silica | MPU MPC8xx RISC 32Bit 032um 50MHz 357Pin BGA Tray (Alt: MPC860SRVR50D4) RoHS: Compliant Min Qty: 44 Package Multiple: 44 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC860SRVR50D4
|
Avnet Silica | Evaluation Board For 33845 (Alt: MPC860SRVR50D4) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC860SRVR50D4
|
EBV Elektronik | MPU MPC8xx RISC 32Bit 032um 50MHz 357Pin BGA Tray (Alt: MPC860SRVR50D4) RoHS: Compliant Min Qty: 44 Package Multiple: 44 | EBV - 0 |
|
Buy Now |
Part Details for MPC860SRVR50D4
MPC860SRVR50D4 CAD Models
MPC860SRVR50D4 Part Data Attributes
|
MPC860SRVR50D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860SRVR50D4
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860SRVR50D4
This table gives cross-reference parts and alternative options found for MPC860SRVR50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860SRVR50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPC862PCZP50 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRVR50D4 vs XPC862PCZP50 |
XPC862DTCZP50 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRVR50D4 vs XPC862DTCZP50 |
MPC860SRCVR50D4 | NXP Semiconductors | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | MPC860SRVR50D4 vs MPC860SRCVR50D4 |
XPC857TZP50B | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRVR50D4 vs XPC857TZP50B |
MPC860DTCZQ50D4 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | MPC860SRVR50D4 vs MPC860DTCZQ50D4 |
TSPC860MHVZPU50D4 | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRVR50D4 vs TSPC860MHVZPU50D4 |
MPC860MHCZP50 | Motorola Semiconductor Products | Check for Price | MPC860MHCZP50 | MPC860SRVR50D4 vs MPC860MHCZP50 |
XPC860DEZP50D4R2 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRVR50D4 vs XPC860DEZP50D4R2 |
TSPC860SRMZPU50B | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860SRVR50D4 vs TSPC860SRMZPU50B |
MPC860SRVR50D4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC860SRVR50D4 is -40°C to 105°C.
-
The clock settings for the MPC860SRVR50D4 can be configured using the Clock Generation Module (CGM) and the Phase-Locked Loop (PLL) registers. Refer to the user manual for specific register settings and configuration options.
-
The maximum frequency of the CPU is 50 MHz, and the maximum frequency of the bus is 25 MHz.
-
The MPC860SRVR50D4 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer (WDT) registers. Refer to the user manual for specific register settings and configuration options.
-
The power consumption of the MPC860SRVR50D4 varies depending on the operating frequency and voltage. At 50 MHz and 3.3V, the typical power consumption is around 1.5W. Refer to the datasheet for more detailed power consumption characteristics.