Part Details for MPC860ENCVR50D4 by Rochester Electronics LLC
Results Overview of MPC860ENCVR50D4 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC860ENCVR50D4 Information
MPC860ENCVR50D4 by Rochester Electronics LLC is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC860ENCVR50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPC860EN - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C RoHS: Compliant Status: Rochester Active Min Qty: 1 | 3 |
|
$180.0000 / $204.5500 | Buy Now |
Part Details for MPC860ENCVR50D4
MPC860ENCVR50D4 CAD Models
MPC860ENCVR50D4 Part Data Attributes
|
MPC860ENCVR50D4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPC860ENCVR50D4
Rochester Electronics LLC
32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.20 HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.20 HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860ENCVR50D4
This table gives cross-reference parts and alternative options found for MPC860ENCVR50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860ENCVR50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC860ENZQ50D4 | Rochester Electronics LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | MPC860ENCVR50D4 vs MPC860ENZQ50D4 |