Part Details for MPC8568ECVTAQGG by NXP Semiconductors
Results Overview of MPC8568ECVTAQGG by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8568ECVTAQGG Information
MPC8568ECVTAQGG by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8568ECVTAQGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 15 |
|
RFQ |
Part Details for MPC8568ECVTAQGG
MPC8568ECVTAQGG CAD Models
MPC8568ECVTAQGG Part Data Attributes
|
MPC8568ECVTAQGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8568ECVTAQGG
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,BGA,1023PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-1023 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
Length | 33 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1023,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8568ECVTAQGG
This table gives cross-reference parts and alternative options found for MPC8568ECVTAQGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8568ECVTAQGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8568ECVTAQGG | Freescale Semiconductor | Check for Price | PowerQUICC Power Arch 32-Bit SoC, 1GHz, DDR1/2, PCI/e, SRIO, GbE, TLU, UTOPIA, TDM, SEC, -45 to 105C | MPC8568ECVTAQGG vs MPC8568ECVTAQGG |
MPC8568ECVTAQGG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8568ECVTAQGG is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8568ECVTAQGG can be configured using the DDR2 controller registers. Refer to the MPC8568ECVTAQGG user manual for detailed configuration instructions.
-
The maximum clock speed of the e500v2 core on the MPC8568ECVTAQGG is 1.3 GHz.
-
Secure boot on the MPC8568ECVTAQGG can be implemented using the Secure Boot mechanism, which involves generating a secure boot image and storing it in the boot flash. Refer to the MPC8568ECVTAQGG security manual for detailed instructions.
-
The power consumption of the MPC8568ECVTAQGG varies depending on the operating frequency and voltage. Refer to the MPC8568ECVTAQGG datasheet for detailed power consumption specifications.