Part Details for MPC8567EVTAQGG by NXP Semiconductors
Results Overview of MPC8567EVTAQGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8567EVTAQGG Information
MPC8567EVTAQGG by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8567EVTAQGG
MPC8567EVTAQGG CAD Models
MPC8567EVTAQGG Part Data Attributes
|
MPC8567EVTAQGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8567EVTAQGG
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,BGA,1023PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-1023 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
Length | 33 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1023,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8567EVTAQGG
This table gives cross-reference parts and alternative options found for MPC8567EVTAQGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8567EVTAQGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC8641DVSH1333NB | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | MPC8567EVTAQGG vs PC8641DVSH1333NB |
PC8641MGH1333GB | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | MPC8567EVTAQGG vs PC8641MGH1333GB |
MC8641DVU1333HC | Freescale Semiconductor | Check for Price | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | MPC8567EVTAQGG vs MC8641DVU1333HC |
MPC8572EVJATLE | Freescale Semiconductor | Check for Price | PowerQUICC 32-Bit Power Arch SoC, 2 X 1.2GHz, DDR2/3, PCIe, GbE, SRIO, SEC, 0 to 105C, R2.2.1 | MPC8567EVTAQGG vs MPC8572EVJATLE |
PC8641DVGH1500JB | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1500MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | MPC8567EVTAQGG vs PC8641DVGH1500JB |
MPC8533EVTAQJ | NXP Semiconductors | Check for Price | MICROPROCESSOR | MPC8567EVTAQGG vs MPC8533EVTAQJ |
MPC8572ECPXATNB | Freescale Semiconductor | Check for Price | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | MPC8567EVTAQGG vs MPC8572ECPXATNB |
MPC8572PXARNB | Freescale Semiconductor | Check for Price | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | MPC8567EVTAQGG vs MPC8572PXARNB |
PC8641MSH1333JC | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, FC-BGA-1023 | MPC8567EVTAQGG vs PC8641MSH1333JC |
PC8641MSH1333KB | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | MPC8567EVTAQGG vs PC8641MSH1333KB |