Part Details for MPC8535BVJAKGA by Freescale Semiconductor
Results Overview of MPC8535BVJAKGA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8535BVJAKGA Information
MPC8535BVJAKGA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8535BVJAKGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPC8535 - PowerQUICC, 32 Bit Power Architecture SoC, 600MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$118.5500 / $134.7200 | Buy Now |
Part Details for MPC8535BVJAKGA
MPC8535BVJAKGA CAD Models
MPC8535BVJAKGA Part Data Attributes
|
MPC8535BVJAKGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8535BVJAKGA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 600MHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, 0 to 105C, Rev1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B783 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 600 MHz | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |