Part Details for MPC8379EVRAGDA by NXP Semiconductors
Results Overview of MPC8379EVRAGDA by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8379EVRAGDA Information
MPC8379EVRAGDA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8379EVRAGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8379EVRAGDA-954-ND
|
DigiKey | POWERQUICC, 32 BIT POWER ARCH SO Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$82.7200 | Buy Now |
DISTI #
MPC8379EVRAGDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray - Trays (Alt: MPC8379EVRAGDA) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
$64.9056 / $74.0488 | Buy Now |
|
Rochester Electronics | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SATA, SEC, 0 to 105C, Rev 1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$3.3900 / $4.2400 | Buy Now |
|
Flip Electronics | Stock, ship today | 42 |
|
RFQ |
Part Details for MPC8379EVRAGDA
MPC8379EVRAGDA CAD Models
MPC8379EVRAGDA Part Data Attributes
|
MPC8379EVRAGDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8379EVRAGDA
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGAII-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8379EVRAGDA
This table gives cross-reference parts and alternative options found for MPC8379EVRAGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8379EVRAGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8378ECVRAJDA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA689 | MPC8379EVRAGDA vs MPC8378ECVRAJDA |
MPC8378EVRALDA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | MPC8379EVRAGDA vs MPC8378EVRALDA |
MPC8378EVRAJDA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | MPC8379EVRAGDA vs MPC8378EVRAJDA |
MPC8379ECVRAGDA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA689 | MPC8379EVRAGDA vs MPC8379ECVRAGDA |
MPC8378ECVRANDA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | MPC8379EVRAGDA vs MPC8378ECVRANDA |
MPC8378ECVRAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | MPC8379EVRAGDA vs MPC8378ECVRAGDA |