Part Details for MPC8360ZUAGDGA by Freescale Semiconductor
Results Overview of MPC8360ZUAGDGA by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8360ZUAGDGA Information
MPC8360ZUAGDGA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8360ZUAGDGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8360ZUAGDGA-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 740TBGA Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
672 In Stock |
|
$72.9500 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA740 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2076 |
|
$56.1100 / $70.1400 | Buy Now |
Part Details for MPC8360ZUAGDGA
MPC8360ZUAGDGA CAD Models
MPC8360ZUAGDGA Part Data Attributes
|
MPC8360ZUAGDGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8360ZUAGDGA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | |
Pin Count | 740 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for MPC8360ZUAGDGA
This table gives cross-reference parts and alternative options found for MPC8360ZUAGDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360ZUAGDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8360ZUAGFHA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360ZUAGDGA vs MPC8360ZUAGFHA |
MPC8358CZUAGDGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360ZUAGDGA vs MPC8358CZUAGDGA |
MPC8358VVAGDEA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360ZUAGDGA vs MPC8358VVAGDEA |
MPC8360EZUAJFHA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360ZUAGDGA vs MPC8360EZUAJFHA |
MPC8358CZUADDGA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360ZUAGDGA vs MPC8358CZUADDGA |
MPC8358ECVVADDGA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | MPC8360ZUAGDGA vs MPC8358ECVVADDGA |
MPC8360VVALDHA | Freescale Semiconductor | Check for Price | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | MPC8360ZUAGDGA vs MPC8360VVALDHA |
MPC8358ZUAGDGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360ZUAGDGA vs MPC8358ZUAGDGA |
MPC8360ECZUAJFHA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360ZUAGDGA vs MPC8360ECZUAJFHA |
MPC8360ZUALDGA | Freescale Semiconductor | Check for Price | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360ZUAGDGA vs MPC8360ZUALDGA |