Part Details for MPC8360VVAGDGA by NXP Semiconductors
Results Overview of MPC8360VVAGDGA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8360VVAGDGA Information
MPC8360VVAGDGA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8360VVAGDGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9019
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 400Mhz, Ddr1/2, Pci, 1Gbe, Usb, Tdm, Atm, 0 To 105C, Rev 1/ Tray Rohs Compliant: Yes |Nxp MPC8360VVAGDGA RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8500 / $102.6400 | Buy Now |
DISTI #
86232280
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2401 | Americas - 2630 |
|
$120.5875 | Buy Now |
DISTI #
86232288
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 50 |
|
$120.5875 | Buy Now |
DISTI #
54277559
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1551 | Americas - 3 |
|
$56.1000 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2683 |
|
$77.1700 / $96.4700 | Buy Now |
DISTI #
MPC8360VVAGDGA
|
Avnet Silica | (Alt: MPC8360VVAGDGA) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8360VVAGDGA
|
EBV Elektronik | (Alt: MPC8360VVAGDGA) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | EBV - 0 |
|
Buy Now |
Part Details for MPC8360VVAGDGA
MPC8360VVAGDGA CAD Models
MPC8360VVAGDGA Part Data Attributes
|
MPC8360VVAGDGA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8360VVAGDGA
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA740
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e2 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA740,37X37,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360VVAGDGA
This table gives cross-reference parts and alternative options found for MPC8360VVAGDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360VVAGDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8360VVAGDGA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 | MPC8360VVAGDGA vs MPC8360VVAGDGA |
MPC8358CZUAGDEA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8358CZUAGDEA |
MPC8360EVVAGFGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8360EVVAGFGA |
MPC8360ECZUAGDHA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360VVAGDGA vs MPC8360ECZUAGDHA |
MPC8360ECZUAGFGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8360ECZUAGFGA |
MPC8360ECVVAGFHA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8360ECVVAGFHA |
MPC8358CZUAGDGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360VVAGDGA vs MPC8358CZUAGDGA |
MPC8360ZUAGFHA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8360ZUAGFHA |
MPC8360ECZUAGFGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360VVAGDGA vs MPC8360ECZUAGFGA |
MPC8358CVVAGDEA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | MPC8360VVAGDGA vs MPC8358CVVAGDEA |
MPC8360VVAGDGA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8360VVAGDGA is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8360VVAGDGA can be configured using the DDR2 controller registers. Refer to the MPC8360 Reference Manual for detailed information on configuring the DDR2 interface.
-
The maximum frequency of the e500v2 core on the MPC8360VVAGDGA is 667 MHz.
-
The MPC8360VVAGDGA has a Secure Boot mechanism that ensures the authenticity and integrity of the boot process. It also has a Cryptographic Acceleration Unit (CAU) that provides hardware acceleration for cryptographic algorithms. Refer to the MPC8360 Reference Manual for detailed information on using the security features.
-
The power consumption of the MPC8360VVAGDGA varies depending on the operating frequency, voltage, and other factors. Refer to the MPC8360 Datasheet for detailed power consumption information.