Part Details for MPC8360VVAGDGA by Freescale Semiconductor
Results Overview of MPC8360VVAGDGA by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8360VVAGDGA Information
MPC8360VVAGDGA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8360VVAGDGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8360VVAGDGA-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 740TBGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
237 In Stock |
|
$100.3300 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 237 |
|
$77.1700 / $96.4700 | Buy Now |
Part Details for MPC8360VVAGDGA
MPC8360VVAGDGA CAD Models
MPC8360VVAGDGA Part Data Attributes
|
MPC8360VVAGDGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8360VVAGDGA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | |
Pin Count | 740 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for MPC8360VVAGDGA
This table gives cross-reference parts and alternative options found for MPC8360VVAGDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360VVAGDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8358CZUAGDEA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8358CZUAGDEA |
MPC8360EVVAGFGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8360EVVAGFGA |
MPC8360ECZUAGDHA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360VVAGDGA vs MPC8360ECZUAGDHA |
MPC8360ECZUAGFGA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8360ECZUAGFGA |
MPC8360ECVVAGFHA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8360ECVVAGFHA |
MPC8358CZUAGDGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360VVAGDGA vs MPC8358CZUAGDGA |
MPC8360ZUAGFHA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8360ZUAGFHA |
MPC8360ECZUAGFGA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | MPC8360VVAGDGA vs MPC8360ECZUAGFGA |
MPC8358CVVAGDEA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | MPC8360VVAGDGA vs MPC8358CVVAGDEA |
MPC8358CVVAGDEA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | MPC8360VVAGDGA vs MPC8358CVVAGDEA |
MPC8360VVAGDGA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8360VVAGDGA is -40°C to 105°C (industrial temperature range). However, it's recommended to check the specific temperature range for your application and ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
The DDR2 memory interface on the MPC8360VVAGDGA can be configured using the DDR2 controller registers. You need to set the memory timing parameters, such as clock frequency, CAS latency, and burst length, according to the DDR2 memory module specifications. You can refer to the MPC8360 reference manual and the DDR2 memory module datasheet for more information.
-
The MPC8360VVAGDGA is designed to operate at a core voltage of 1.0V. However, it's possible to operate the device at a lower voltage, such as 0.9V, but this may affect the device's performance and power consumption. It's recommended to consult the datasheet and reference manual for more information on voltage scaling and its impact on the device's behavior.
-
The MPC8360VVAGDGA has a secure boot feature that allows you to boot the device securely using a secure boot loader. You need to implement a secure boot loader that uses the device's security features, such as the Secure Hash Algorithm (SHA) and the Advanced Encryption Standard (AES), to authenticate the boot code and ensure that it's not tampered with. You can refer to the MPC8360 reference manual and the secure boot application note for more information.
-
The MPC8360VVAGDGA has a PCIe interface that supports up to 4 lanes, with a maximum bandwidth of 1 GB/s per lane. This means that the maximum bandwidth of the PCIe interface is 4 GB/s. However, the actual bandwidth may be lower depending on the system design and the peripherals connected to the PCIe interface.