Part Details for MPC8349EZUALFA by NXP Semiconductors
Results Overview of MPC8349EZUALFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8349EZUALFA Information
MPC8349EZUALFA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8349EZUALFA
MPC8349EZUALFA CAD Models
MPC8349EZUALFA Part Data Attributes
|
MPC8349EZUALFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8349EZUALFA
NXP Semiconductors
32-BIT, 667MHz, MICROPROCESSOR, PBGA672
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8349EZUALFA
This table gives cross-reference parts and alternative options found for MPC8349EZUALFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349EZUALFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8349ECVVALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EZUALFA vs MPC8349ECVVALFB |
MPC8349CZUALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EZUALFA vs MPC8349CZUALFB |
MPC8349CVVALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EZUALFA vs MPC8349CVVALFB |
MPC8349EVVALFA | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EZUALFA vs MPC8349EVVALFA |
MPC8349ECZUALDB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EZUALFA vs MPC8349ECZUALDB |
MPC8349EZUALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EZUALFA vs MPC8349EZUALFB |
MPC8349EVVALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EZUALFA vs MPC8349EVVALFB |
KMPC8349ZUALFB | Freescale Semiconductor | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349EZUALFA vs KMPC8349ZUALFB |