Part Details for MPC8349EZUAJDB by Freescale Semiconductor
Results Overview of MPC8349EZUAJDB by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8349EZUAJDB Information
MPC8349EZUAJDB by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8349EZUAJDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8349EZUAJDB-ND
|
DigiKey | IC MPU MPC83XX 533MHZ 672TBGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3004 In Stock |
|
$90.7700 | Buy Now |
|
Rochester Electronics | MPC8349 - PowerQUICC II, 32-Bit Power Arch SoC, 533MHz RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3004 |
|
$69.8200 / $87.2800 | Buy Now |
|
Vyrian | Peripheral ICs | 2256 |
|
RFQ |
Part Details for MPC8349EZUAJDB
MPC8349EZUAJDB CAD Models
MPC8349EZUAJDB Part Data Attributes
|
MPC8349EZUAJDB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8349EZUAJDB
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8349EZUAJDB
This table gives cross-reference parts and alternative options found for MPC8349EZUAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349EZUAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8347CVVAJFB | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 | MPC8349EZUAJDB vs MPC8347CVVAJFB |
MPC8347EZUAJFA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349EZUAJDB vs MPC8347EZUAJFA |
MPC8349ZUAJFB | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, 0 to 105C, Rev 2 | MPC8349EZUAJDB vs MPC8349ZUAJFB |
MPC8349CVVAJDB | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, -40 to 105C, Rev 2 | MPC8349EZUAJDB vs MPC8349CVVAJDB |
MPC8347EVVAJDA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | MPC8349EZUAJDB vs MPC8347EVVAJDA |
MPC8347EVVAJFB | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | MPC8349EZUAJDB vs MPC8347EVVAJFB |
MPC8349EVVAJDB | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | MPC8349EZUAJDB vs MPC8349EVVAJDB |
MPC8347ZUAJDA | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349EZUAJDB vs MPC8347ZUAJDA |
MPC8347ZUAJFB | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349EZUAJDB vs MPC8347ZUAJFB |
MPC8349EZUAJDB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8349EZUAJDB is -40°C to 105°C (industrial temperature range) and 0°C to 70°C (commercial temperature range).
-
The DDR2 memory interface on the MPC8349EZUAJDB can be configured using the DDR2 controller registers. The configuration involves setting the memory clock frequency, memory timing parameters, and memory address mapping. Refer to the MPC8349EZUAJDB reference manual for detailed configuration steps.
-
The maximum frequency of the e300 core on the MPC8349EZUAJDB is 667 MHz.
-
The MPC8349EZUAJDB has a built-in security engine that supports encryption and decryption algorithms such as AES, DES, and SHA. The security features can be used by programming the security engine registers and using the provided software libraries. Refer to the MPC8349EZUAJDB reference manual for detailed information on using the security features.
-
The power consumption of the MPC8349EZUAJDB varies depending on the operating frequency, voltage, and usage of peripherals. The typical power consumption is around 2-3 watts at 667 MHz frequency and 1.0V voltage. Refer to the MPC8349EZUAJDB datasheet for detailed power consumption information.