-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 667MHz, MICROPROCESSOR, PBGA672
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8349EVVALFB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 97 |
|
$127.0000 / $144.3200 | Buy Now |
DISTI #
MPC8349EVVALFB
|
Avnet Silica | MPU MPC83xx RISC 32Bit 013um 667MHz 18V25V33V 672Pin TBGA Tray (Alt: MPC8349EVVALFB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8349EVVALFB
|
EBV Elektronik | MPU MPC83xx RISC 32Bit 013um 667MHz 18V25V33V 672Pin TBGA Tray (Alt: MPC8349EVVALFB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC8349EVVALFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8349EVVALFB
NXP Semiconductors
32-BIT, 667MHz, MICROPROCESSOR, PBGA672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e2 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
This table gives cross-reference parts and alternative options found for MPC8349EVVALFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8349EVVALFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8349ECVVALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EVVALFB vs MPC8349ECVVALFB |
MPC8349CZUALDB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EVVALFB vs MPC8349CZUALDB |
MPC8349EZUALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EVVALFB vs MPC8349EZUALFB |
MPC8349VVALDMPC8349ZUAGD | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EVVALFB vs MPC8349VVALDMPC8349ZUAGD |
MPC8349ECVVALDB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EVVALFB vs MPC8349ECVVALDB |
MPC8349ECZUALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EVVALFB vs MPC8349ECZUALFB |
MPC8349ZUALDB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EVVALFB vs MPC8349ZUALDB |
MPC8349CZUALFB | NXP Semiconductors | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672 | MPC8349EVVALFB vs MPC8349CZUALFB |
KMPC8349ZUALFB | Freescale Semiconductor | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672 | MPC8349EVVALFB vs KMPC8349ZUALFB |
The maximum operating temperature range for the MPC8349EVVALFB is -40°C to 105°C.
The DDR memory interface on the MPC8349EVVALFB can be configured using the DDR controller registers. Refer to the MPC8349EVVALFB user manual for detailed configuration instructions.
The maximum clock frequency supported by the MPC8349EVVALFB is 667 MHz.
The MPC8349EVVALFB has a built-in power management unit (PMU) that can be configured to manage power consumption. Refer to the MPC8349EVVALFB user manual for detailed instructions on implementing power management.
The JTAG interface on the MPC8349EVVALFB is used for debugging and testing purposes. It allows developers to access the internal registers and memory of the processor.