Part Details for MPC8347EVRAGDB by Freescale Semiconductor
Results Overview of MPC8347EVRAGDB by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8347EVRAGDB Information
MPC8347EVRAGDB by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8347EVRAGDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 313 |
|
RFQ |
Part Details for MPC8347EVRAGDB
MPC8347EVRAGDB CAD Models
MPC8347EVRAGDB Part Data Attributes
|
MPC8347EVRAGDB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8347EVRAGDB
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Pin Count | 620 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347EVRAGDB
This table gives cross-reference parts and alternative options found for MPC8347EVRAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347EVRAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8343VRAGDB | NXP Semiconductors | $81.6190 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8347EVRAGDB vs MPC8343VRAGDB |
MPC8343CZQAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347EVRAGDB vs MPC8343CZQAGD |
MPC8343ECVRAGDX | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8347EVRAGDB vs MPC8343ECVRAGDX |
MPC8343ECVRAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8347EVRAGDB vs MPC8343ECVRAGDB |
MPC8347ECZQAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8347EVRAGDB vs MPC8347ECZQAGFB |
MPC8343ZQAGDX | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8347EVRAGDB vs MPC8343ZQAGDX |
MPC8343ECZQAGDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347EVRAGDB vs MPC8343ECZQAGDA |
KMPC8347VRAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347EVRAGDB vs KMPC8347VRAGD |
MPC8347ECVRAGF | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8347EVRAGDB vs MPC8347ECVRAGF |
MPC8343ZQAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8347EVRAGDB vs MPC8343ZQAGDB |
MPC8347EVRAGDB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8347EVRAGDB is -40°C to 105°C (industrial temperature range) and -40°C to 125°C (extended temperature range) with some limitations.
-
The DDR2 memory interface on the MPC8347EVRAGDB can be configured using the DDR2 controller registers. The configuration involves setting the memory timing parameters, clock frequency, and memory type. Refer to the MPC8347EVRAGDB reference manual and the DDR2 controller datasheet for more information.
-
The maximum clock frequency supported by the e300 core on the MPC8347EVRAGDB is 667 MHz.
-
The PCI Express interface on the MPC8347EVRAGDB can be used by configuring the PCI Express controller registers and implementing a PCI Express driver in the operating system or application software. Refer to the MPC8347EVRAGDB reference manual and the PCI Express specification for more information.
-
The power consumption of the MPC8347EVRAGDB varies depending on the operating frequency, voltage, and usage of peripherals. The typical power consumption is around 10-15W at 667 MHz and 1.0V core voltage. Refer to the MPC8347EVRAGDB datasheet for more information on power consumption.