Part Details for MPC8343VRAGDB by NXP Semiconductors
Results Overview of MPC8343VRAGDB by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8343VRAGDB Information
MPC8343VRAGDB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8343VRAGDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1426
|
Newark | Ic, 32Bit Mpu, 400Mhz, Bga-620, Product Range:Powerquicc Ii Pro Series, No. Of Cpu Cores:1Cores, Program Memory Size:64Kb, Ic Case/Package:Bga, No. Of Pins:620Pins, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V Rohs Compliant: Yes |Nxp MPC8343VRAGDB RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5300 / $76.9900 | Buy Now |
DISTI #
MPC8343VRAGDB-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 620HBGA Min Qty: 36 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.2019 | Buy Now |
DISTI #
MPC8343VRAGDB
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, PowerPC e300, 400 MHz, PBGA, 620 Pins - Trays (Alt: MPC8343VRAGDB) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$68.6688 / $70.0994 | Buy Now |
DISTI #
841-MPC8343VRAGDB
|
Mouser Electronics | Microprocessors - MPU 8347 PBGA NOPB W/O ENC RoHS: Compliant | 25 |
|
$75.2700 / $92.8000 | Buy Now |
DISTI #
MPC8343VRAGDB
|
Avnet Silica | Microprocessor 1 Core 32bit PowerPC e300 400 MHz PBGA 620 Pins (Alt: MPC8343VRAGDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8343VRAGDB
|
EBV Elektronik | Microprocessor 1 Core 32bit PowerPC e300 400 MHz PBGA 620 Pins (Alt: MPC8343VRAGDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8343VRAGDB
MPC8343VRAGDB CAD Models
MPC8343VRAGDB Part Data Attributes
|
MPC8343VRAGDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8343VRAGDB
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343VRAGDB
This table gives cross-reference parts and alternative options found for MPC8343VRAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343VRAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8347ECVRAGDB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343VRAGDB vs MPC8347ECVRAGDB |
MPC8343CZQAGDX | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343VRAGDB vs MPC8343CZQAGDX |
MPC8343CZQAGDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343VRAGDB vs MPC8343CZQAGDA |
MPC8343ECZQAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343VRAGDB vs MPC8343ECZQAGD |
MPC8347ZQAGFA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343VRAGDB vs MPC8347ZQAGFA |
KMPC8343EZQAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343VRAGDB vs KMPC8343EZQAGD |
MPC8347CVRAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343VRAGDB vs MPC8347CVRAGDA |
MPC8347EVRAGFA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343VRAGDB vs MPC8347EVRAGFA |
MPC8343VRAGDB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8343VRAGDB is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8343VRAGDB can be configured using the DDR2 controller registers. Refer to the MPC8343VRAGDB reference manual for detailed information on configuring the DDR2 interface.
-
The maximum frequency of the e300 core on the MPC8343VRAGDB is 667 MHz.
-
The MPC8343VRAGDB has a secure boot mechanism and a cryptographic acceleration engine. Refer to the MPC8343VRAGDB security reference manual for detailed information on using the security features.
-
Yes, the MPC8343VRAGDB is designed to operate in harsh environments and has undergone rigorous testing for temperature, vibration, and humidity.