Part Details for MPC8343EZQAGDX by NXP Semiconductors
Results Overview of MPC8343EZQAGDX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8343EZQAGDX Information
MPC8343EZQAGDX by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8343EZQAGDX
MPC8343EZQAGDX CAD Models
MPC8343EZQAGDX Part Data Attributes
|
MPC8343EZQAGDX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8343EZQAGDX
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 620 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343EZQAGDX
This table gives cross-reference parts and alternative options found for MPC8343EZQAGDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343EZQAGDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8343CVRAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343EZQAGDX vs MPC8343CVRAGDA |
MPC8347VRAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343EZQAGDX vs MPC8347VRAGD |
MPC8347VRAGFA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343EZQAGDX vs MPC8347VRAGFA |
MPC8347EVRAGDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343EZQAGDX vs MPC8347EVRAGDA |
MPC8347EVRAGFB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343EZQAGDX vs MPC8347EVRAGFB |
MPC8343ECZQAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343EZQAGDX vs MPC8343ECZQAGDA |
MPC8343ECZQAGDB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343EZQAGDX vs MPC8343ECZQAGDB |
KMPC8343ZQAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343EZQAGDX vs KMPC8343ZQAGDB |
KMPC8343ECVRAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-620 | MPC8343EZQAGDX vs KMPC8343ECVRAGDB |
MPC8343EZQAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343EZQAGDX vs MPC8343EZQAGDB |