Part Details for MPC8343ECVRAGDB by NXP Semiconductors
Results Overview of MPC8343ECVRAGDB by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8343ECVRAGDB Information
MPC8343ECVRAGDB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8343ECVRAGDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1418
|
Newark | Ic, microprocessor,32-Bit, cmos, bga,620Pin, plastic Rohs Compliant: Yes |Nxp MPC8343ECVRAGDB RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4200 / $95.3300 | Buy Now |
DISTI #
MPC8343ECVRAGDB-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 620HBGA Min Qty: 36 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$99.4550 | Buy Now |
DISTI #
MPC8343ECVRAGDB
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, PowerPC e300, 400 MHz, PBGA, 620 Pins - Trays (Alt: MPC8343ECVRAGDB) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$84.8832 / $86.6516 | Buy Now |
DISTI #
841-MPC8343ECVRAGDB
|
Mouser Electronics | Microprocessors - MPU 8347 PBGA NO-PB W/ ENC RoHS: Compliant | 0 |
|
$99.7600 | Order Now |
DISTI #
MPC8343ECVRAGDB
|
Avnet Silica | Microprocessor 1 Core 32bit PowerPC e300 400 MHz PBGA 620 Pins (Alt: MPC8343ECVRAGDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8343ECVRAGDB
|
EBV Elektronik | Microprocessor 1 Core 32bit PowerPC e300 400 MHz PBGA 620 Pins (Alt: MPC8343ECVRAGDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 31 |
|
RFQ |
Part Details for MPC8343ECVRAGDB
MPC8343ECVRAGDB CAD Models
MPC8343ECVRAGDB Part Data Attributes
|
MPC8343ECVRAGDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8343ECVRAGDB
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343ECVRAGDB
This table gives cross-reference parts and alternative options found for MPC8343ECVRAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343ECVRAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8343CVRAGDB | NXP Semiconductors | $85.2947 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8343CVRAGDB |
MPC8343EVRAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs MPC8343EVRAGD |
MPC8343CVRAGDX | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs MPC8343CVRAGDX |
MPC8347ECVRAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8347ECVRAGFB |
KMPC8347VRAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs KMPC8347VRAGD |
MPC8347ECZQAGFB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8347ECZQAGFB |
MPC8347ECVRAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8347ECVRAGDA |
MPC8343EVRAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8343EVRAGDA |
MPC8347EZQAGF | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs MPC8347EZQAGF |
KMPC8347EVRAGDB | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 1.20 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs KMPC8347EVRAGDB |
MPC8343ECVRAGDB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8343ECVRAGDB is -40°C to 105°C (industrial temperature range) and -40°C to 125°C (extended temperature range) with some limitations.
-
The DDR2 memory interface on the MPC8343ECVRAGDB can be configured using the DDR2 controller registers. The configuration involves setting the memory clock frequency, memory type, and memory timings. Refer to the MPC8343ECVRAGDB reference manual and the DDR2 controller datasheet for more information.
-
The maximum frequency of the e300 core on the MPC8343ECVRAGDB is 667 MHz.
-
The MPC8343ECVRAGDB has a secure boot mechanism that uses a secure boot ROM and a hardware-based security engine. The security features can be used to implement secure boot, secure firmware updates, and secure data storage. Refer to the MPC8343ECVRAGDB security reference manual for more information.
-
The power consumption of the MPC8343ECVRAGDB varies depending on the operating frequency, voltage, and usage of peripherals. The typical power consumption is around 2-3 watts at 667 MHz and 1.0V core voltage. Refer to the MPC8343ECVRAGDB datasheet for more information.