Part Details for MPC8343ECVRAGDB by Freescale Semiconductor
Results Overview of MPC8343ECVRAGDB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8343ECVRAGDB Information
MPC8343ECVRAGDB by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8343ECVRAGDB
MPC8343ECVRAGDB CAD Models
MPC8343ECVRAGDB Part Data Attributes
|
MPC8343ECVRAGDB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8343ECVRAGDB
Freescale Semiconductor
32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Pin Count | 620 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343ECVRAGDB
This table gives cross-reference parts and alternative options found for MPC8343ECVRAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343ECVRAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8343EVRAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs MPC8343EVRAGD |
MPC8343CVRAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs MPC8343CVRAGD |
MPC8347CZQAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs MPC8347CZQAGD |
MPC8343CVRAGDX | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8343CVRAGDX |
MPC8347ECVRAGDB | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | MPC8343ECVRAGDB vs MPC8347ECVRAGDB |
MPC8347EZQAGDB | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8347EZQAGDB |
KMPC8347EZQAGD | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs KMPC8347EZQAGD |
MPC8343EZQAGDA | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8343EZQAGDA |
MPC8343EVRAGDA | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8343ECVRAGDB vs MPC8343EVRAGDA |
MPC8347ZQAGF | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, RISC PROCESSOR, PBGA620 | MPC8343ECVRAGDB vs MPC8347ZQAGF |