Part Details for MPC8323ECVRADDC by NXP Semiconductors
Results Overview of MPC8323ECVRADDC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8323ECVRADDC Information
MPC8323ECVRADDC by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8323ECVRADDC
MPC8323ECVRADDC CAD Models
MPC8323ECVRADDC Part Data Attributes
|
MPC8323ECVRADDC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8323ECVRADDC
NXP Semiconductors
RISC PROCESSOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 14 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8323ECVRADDC
This table gives cross-reference parts and alternative options found for MPC8323ECVRADDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8323ECVRADDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8323CVRADDCA | NXP Semiconductors | $49.4794 | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | MPC8323ECVRADDC vs MPC8323CVRADDCA |
MPC8323ECZQADDCA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | MPC8323ECVRADDC vs MPC8323ECZQADDCA |
MPC8321EVRADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | MPC8323ECVRADDC vs MPC8321EVRADDCA |
MPC8323EVRADDCA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, 0-105C | MPC8323ECVRADDC vs MPC8323EVRADDCA |
MPC8321VRADDCA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C | MPC8323ECVRADDC vs MPC8321VRADDCA |
MPC8323ECVRADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | MPC8323ECVRADDC vs MPC8323ECVRADDCA |
MPC8323CZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8323ECVRADDC vs MPC8323CZQADDCA |
MPC8323CZQADDC | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC | MPC8323ECVRADDC vs MPC8323CZQADDC |
MPC8323ECVRADDC | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC | MPC8323ECVRADDC vs MPC8323ECVRADDC |