Part Details for MPC8314CVRAFDA by Freescale Semiconductor
Results Overview of MPC8314CVRAFDA by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8314CVRAFDA Information
MPC8314CVRAFDA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8314CVRAFDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8314CVRAFDA-ND
|
DigiKey | IC MPU MPC83XX 333MHZ 620HBGA Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$42.7100 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Rochester Electronics | PowerQuicc II Pro Processor Hardware Specification RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$32.8500 / $41.0700 | Buy Now |
Part Details for MPC8314CVRAFDA
MPC8314CVRAFDA CAD Models
MPC8314CVRAFDA Part Data Attributes
|
MPC8314CVRAFDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8314CVRAFDA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Arch SoC, 333MHz, DDR1/2, PCI/PCIe, GbE, USB,TDM -40 to 105C, Rev 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-620 | |
Pin Count | 620 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8314CVRAFDA
This table gives cross-reference parts and alternative options found for MPC8314CVRAFDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8314CVRAFDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8343CZQAGDX | Freescale Semiconductor | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8343CZQAGDX |
MPC8347CVRALF | Freescale Semiconductor | Check for Price | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8347CVRALF |
MPC8347ECZQAJF | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8347ECZQAJF |
MPC8347ECZQALFB | Freescale Semiconductor | Check for Price | 32-BIT, 667MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8347ECZQALFB |
MPC8347VRADDB | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8347VRADDB |
MPC8347ECZQALD | Freescale Semiconductor | Check for Price | 32-BIT, 667MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8347ECZQALD |
MPC8343CVRADDX | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8343CVRADDX |
MPC8347EVRADDA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8347EVRADDA |
MPC8347ECZQAJDB | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | MPC8314CVRAFDA vs MPC8347ECZQAJDB |
MPC8347CZQAGDB | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 | MPC8314CVRAFDA vs MPC8347CZQAGDB |