Part Details for MPC8308ZQAGDA by Freescale Semiconductor
Results Overview of MPC8308ZQAGDA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8308ZQAGDA Information
MPC8308ZQAGDA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8308ZQAGDA
MPC8308ZQAGDA CAD Models
MPC8308ZQAGDA Part Data Attributes
|
MPC8308ZQAGDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8308ZQAGDA
Freescale Semiconductor
PowerQUICC, Power Architecture SoC 400MHz, DDR2, PCIe, GbE, USB, 0 to 105C, Rev 1.1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |