Part Details for MPC8308VMAGDA by NXP Semiconductors
Results Overview of MPC8308VMAGDA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8308VMAGDA Information
MPC8308VMAGDA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8308VMAGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9008
|
Newark | Powerquicc, Power Architecture Soc 400Mhz, Ddr2, Pcie, Gbe, Usb, 0 To 105C, Rev 1.1/ Tray Rohs Compliant: Yes |Nxp MPC8308VMAGDA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 | Buy Now |
|
Rochester Electronics | PowerQUICC, Power Architecture SoC 400MHz, DDR2, PCIe, GbE, USB, 0 to 105C, Rev 1.1 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11 |
|
$17.3100 / $21.6400 | Buy Now |
DISTI #
MPC8308VMAGDA
|
Avnet Silica | MPU PowerQUICC II Pro RISC 16Bit 400MHz 1V 473Pin MAPBGA Box (Alt: MPC8308VMAGDA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MPU MPC83XX 400MHZ 473MAPBGA | 420 |
|
RFQ | |
DISTI #
MPC8308VMAGDA
|
EBV Elektronik | MPU PowerQUICC II Pro RISC 16Bit 400MHz 1V 473Pin MAPBGA Box (Alt: MPC8308VMAGDA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | EBV - 252 |
|
Buy Now |
Part Details for MPC8308VMAGDA
MPC8308VMAGDA CAD Models
MPC8308VMAGDA Part Data Attributes
|
MPC8308VMAGDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8308VMAGDA
NXP Semiconductors
RISC MICROCONTROLLER, PBGA473
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-473 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
MPC8308VMAGDA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8308VMAGDA is -40°C to 105°C.
-
The DDR2 memory interface on the MPC8308VMAGDA can be configured using the DDR2 controller registers. Refer to the MPC8308VMAGDA reference manual for detailed information on configuring the DDR2 memory interface.
-
The maximum frequency of the e300 core on the MPC8308VMAGDA is 400 MHz.
-
The MPC8308VMAGDA has a secure boot mechanism and a cryptographic acceleration engine. Refer to the MPC8308VMAGDA security reference manual for detailed information on using the security features.
-
The power consumption of the MPC8308VMAGDA varies depending on the operating frequency and voltage. Refer to the MPC8308VMAGDA datasheet for detailed power consumption information.