Part Details for MPC8280ZUQLDA by NXP Semiconductors
Results Overview of MPC8280ZUQLDA by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8280ZUQLDA Information
MPC8280ZUQLDA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8280ZUQLDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78407990
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 14 |
|
$242.4200 | Buy Now |
|
Rochester Electronics | PowerQUICC, 32 Bit Power Architecture, 333MHz, SoC, PCI, USB, HDLC, UTOPIA, Enet, 0 to 105C RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 109 |
|
$190.2000 / $216.1400 | Buy Now |
|
Cytech Systems Limited | IC MPU MPC82XX 333MHZ 480TBGA | 500 |
|
RFQ | |
DISTI #
MPC8280ZUQLDA
|
EBV Elektronik | MPU MPC82xx RISC 32Bit 013um 333MHz 33V 480Pin TBGA Tray (Alt: MPC8280ZUQLDA) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 | EBV - 0 |
|
Buy Now |
Part Details for MPC8280ZUQLDA
MPC8280ZUQLDA CAD Models
MPC8280ZUQLDA Part Data Attributes
|
MPC8280ZUQLDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8280ZUQLDA
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TBGA-480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
MPC8280ZUQLDA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8280ZUQLDA is -40°C to 105°C (ambient temperature) and -40°C to 125°C (junction temperature).
-
The clocking system on the MPC8280ZUQLDA can be configured using the Clock Generation Unit (CGU) and the Power Management Unit (PMU). The CGU generates the clock signals for the processor and peripherals, while the PMU controls the power modes and clock gating. Refer to the device's reference manual for detailed configuration information.
-
The maximum frequency of the e300 core on the MPC8280ZUQLDA is 667 MHz.
-
The MPC8280ZUQLDA has a DDR memory controller that supports DDR1, DDR2, and DDR3 memory interfaces. To implement a DDR memory interface, you need to configure the DDR controller, set up the memory timings, and enable the DDR clock. Refer to the device's reference manual and the DDR memory interface application note for detailed information.
-
The power consumption of the MPC8280ZUQLDA depends on the operating frequency, voltage, and power mode. In typical operating conditions, the device consumes around 2-3 watts. However, this can vary depending on the specific use case and configuration. Refer to the device's datasheet and power consumption application note for more information.