Part Details for MPC8280CZUQLDA by Freescale Semiconductor
Results Overview of MPC8280CZUQLDA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8280CZUQLDA Information
MPC8280CZUQLDA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8280CZUQLDA
MPC8280CZUQLDA CAD Models
MPC8280CZUQLDA Part Data Attributes
|
MPC8280CZUQLDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8280CZUQLDA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 333MHz, SoC, PCI, USB, HDLC, UTOPIA, Enet, -40 to 105C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | TBGA-480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
MPC8280CZUQLDA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8280CZUQLDA is -40°C to 105°C (industrial temperature range). However, it's recommended to check the specific temperature range for your application and ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
The DDR memory interface on the MPC8280CZUQLDA can be configured using the DDR controller registers. You need to set the memory timing parameters, such as clock frequency, CAS latency, and burst length, according to the DDR memory module specifications. You can refer to the MPC8280CZUQLDA reference manual and the DDR memory module datasheet for more information.
-
Yes, you can use the MPC8280CZUQLDA with a non-Freescale DDR memory module, but you need to ensure that the memory module meets the DDR specification and is compatible with the MPC8280CZUQLDA's DDR controller. You may need to adjust the memory timing parameters and perform signal integrity analysis to ensure reliable operation.
-
The MPC8280CZUQLDA has a built-in power management unit (PMU) that allows you to implement power management features such as dynamic voltage and frequency scaling, power gating, and low-power modes. You can use the PMU registers to configure the power management settings and implement power-saving strategies in your application.
-
The maximum bandwidth of the PCIe interface on the MPC8280CZUQLDA is 4 GB/s per lane, with a maximum of 4 lanes. This translates to a maximum bandwidth of 16 GB/s. However, the actual bandwidth may be limited by the PCIe device and the system configuration.