Part Details for MPC8272VRPIEA by NXP Semiconductors
Results Overview of MPC8272VRPIEA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8272VRPIEA Information
MPC8272VRPIEA by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8272VRPIEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9593
|
Newark | Ic, peripheral (Multifunction) Controller, bga,516Pin Rohs Compliant: Yes |Nxp MPC8272VRPIEA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7400 / $72.9100 | Buy Now |
DISTI #
2156-MPC8272VRPIEA-954-ND
|
DigiKey | POWERQUICC 32 BIT POWER ARCH, 30 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$70.7600 | Buy Now |
DISTI #
MPC8272VRPIEA-ND
|
DigiKey | IC MPU MPC82XX 300MHZ PBGA516 Min Qty: 40 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.7832 | Buy Now |
DISTI #
MPC8272VRPIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 300MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8272VRPIEA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$59.4619 / $63.5938 | Buy Now |
DISTI #
841-MPC8272VRPIEA
|
Mouser Electronics | Microprocessors - MPU 300 MHz 570 MIPS RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch, 300MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, 0 to 105C RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$54.4300 / $68.0400 | Buy Now |
DISTI #
MPC8272VRPIEA
|
Avnet Silica | MPU MPC82xx RISC 32Bit 013um 300MHz 33V 516Pin TEPBGA Tray (Alt: MPC8272VRPIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPC8272VRPIEA
MPC8272VRPIEA CAD Models
MPC8272VRPIEA Part Data Attributes
|
MPC8272VRPIEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8272VRPIEA
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Clock Frequency-Max | 66.7 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MPC8272VRPIEA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8272VRPIEA is -40°C to 105°C (ambient temperature) and -40°C to 125°C (junction temperature).
-
The clocking system on the MPC8272VRPIEA can be configured using the Clock Generation Module (CGM) and the Power Management Controller (PMC). The CGM generates the clock signals for the processor and peripherals, while the PMC controls the power modes and clock gating. Refer to the MPC8272VRPIEA reference manual for detailed configuration information.
-
The maximum frequency of the e300 core on the MPC8272VRPIEA is 533 MHz.
-
The MPC8272VRPIEA supports DDR memory through the DDR Controller (DDRC). To implement DDR memory, you need to configure the DDRC, set up the memory timings, and initialize the memory controller. Refer to the MPC8272VRPIEA reference manual and the DDR memory datasheet for detailed information.
-
The Reset Configuration Word (RCW) on the MPC8272VRPIEA is a 32-bit register that configures the device's operating mode, clocking, and peripherals during reset. The RCW is used to initialize the device and set up the operating environment.