Part Details for MPC8270ZUQLDA by NXP Semiconductors
Results Overview of MPC8270ZUQLDA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8270ZUQLDA Information
MPC8270ZUQLDA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8270ZUQLDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9003
|
Newark | Powerquicc, 32 Bit Power Architecture, 333Mhz, Comms Processor, Pci, Usb, Hdlc, Enet, 0 To 105C/ Tray Rohs Compliant: Yes |Nxp MPC8270ZUQLDA RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6200 / $138.4900 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 273 |
|
$114.5400 / $130.1500 | Buy Now |
DISTI #
MPC8270ZUQLDA
|
Avnet Silica | MPU MPC82xx RISC 32Bit 013um 333MHz 33V 480Pin TBGA Tray (Alt: MPC8270ZUQLDA) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8270ZUQLDA
|
EBV Elektronik | MPU MPC82xx RISC 32Bit 013um 333MHz 33V 480Pin TBGA Tray (Alt: MPC8270ZUQLDA) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4214 |
|
RFQ |
Part Details for MPC8270ZUQLDA
MPC8270ZUQLDA CAD Models
MPC8270ZUQLDA Part Data Attributes
|
MPC8270ZUQLDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8270ZUQLDA
NXP Semiconductors
32-BIT, 333MHz, RISC PROCESSOR, PBGA480
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8270ZUQLDA
This table gives cross-reference parts and alternative options found for MPC8270ZUQLDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270ZUQLDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8270CZUQLDA | NXP Semiconductors | $98.3533 | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | MPC8270ZUQLDA vs MPC8270CZUQLDA |
PC8280MTPUQLDA | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8270ZUQLDA vs PC8280MTPUQLDA |
MPC8270CVVQLDX | Freescale Semiconductor | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8270ZUQLDA vs MPC8270CVVQLDX |
MPC8270VVQLDX | Freescale Semiconductor | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8270ZUQLDA vs MPC8270VVQLDX |
MPC8270VVQLDA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C | MPC8270ZUQLDA vs MPC8270VVQLDA |
MPC8270CZUQLDX | Freescale Semiconductor | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8270ZUQLDA vs MPC8270CZUQLDX |
MPC8280CZUQLDX | Freescale Semiconductor | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8270ZUQLDA vs MPC8280CZUQLDX |
MPC8270VVQLDX | NXP Semiconductors | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | MPC8270ZUQLDA vs MPC8270VVQLDX |
MPC8270ZUQLDA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 333MHz, Comms Processor, PCI, USB, HDLC, Enet, 0 to 105C | MPC8270ZUQLDA vs MPC8270ZUQLDA |
MPC8270CVVQLDX | NXP Semiconductors | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | MPC8270ZUQLDA vs MPC8270CVVQLDX |
MPC8270ZUQLDA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8270ZUQLDA is -40°C to 105°C (ambient temperature) and -40°C to 125°C (junction temperature).
-
The clock settings for the MPC8270ZUQLDA can be configured using the Clock Generation Module (CGM) and the Power Management Controller (PMC). The CGM generates the clock signals for the processor, while the PMC controls the power modes and clock frequencies. Refer to the device's reference manual for detailed configuration information.
-
The maximum frequency of the e300 core in the MPC8270ZUQLDA is 400 MHz.
-
The typical power consumption of the MPC8270ZUQLDA varies depending on the operating frequency, voltage, and other factors. However, according to the datasheet, the typical power consumption is around 1.5W at 400 MHz and 1.2V.
-
Yes, the MPC8270ZUQLDA supports DDR2 memory up to 400 MHz.