Part Details for MPC8270VRMIB by Freescale Semiconductor
Results Overview of MPC8270VRMIB by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8270VRMIB Information
MPC8270VRMIB by Freescale Semiconductor is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8270VRMIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ |
Part Details for MPC8270VRMIB
MPC8270VRMIB CAD Models
MPC8270VRMIB Part Data Attributes
|
MPC8270VRMIB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8270VRMIB
Freescale Semiconductor
IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,BGA,516PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MPC8270VRMIB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8270VRMIB is -40°C to 105°C (industrial temperature range) and -40°C to 125°C (extended temperature range) for select packages.
-
The clocking system on the MPC8270VRMIB can be configured using the Clock Generation Module (CGM) and the Power Management Controller (PMC). The CGM generates the clock signals for the processor and peripherals, while the PMC controls the power modes and clock gating.
-
The maximum frequency of the e300 core on the MPC8270VRMIB is 533 MHz.
-
The MPC8270VRMIB supports DDR memory through the DDR Controller (DDRC) module. The DDRC module provides a 64-bit data bus and supports DDR memory speeds up to 133 MHz. To implement DDR memory, you need to configure the DDRC module, set up the memory timings, and initialize the memory controller.
-
The Reset Controller (RST) on the MPC8270VRMIB is responsible for generating and managing reset signals to the processor, peripherals, and external devices. The RST module can generate reset signals based on various events, such as power-on reset, watchdog timer reset, and external reset requests.