Part Details for MPC8248VRTMFA by NXP Semiconductors
Results Overview of MPC8248VRTMFA by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8248VRTMFA Information
MPC8248VRTMFA by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8248VRTMFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5380
|
Newark | Ic, peripheral (Multifunction) Controller, cmos, bga,516Pin Rohs Compliant: Yes |Nxp MPC8248VRTMFA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0000 / $84.0900 | Buy Now |
DISTI #
2156-MPC8248VRTMFA-ND
|
DigiKey | IC MPU MPC82XX 400MHZ 516FPBGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
266 In Stock |
|
$83.3900 | Buy Now |
DISTI #
MPC8248VRTMFA-ND
|
DigiKey | IC MPU MPC82XX 400MHZ PBGA516 Min Qty: 40 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$87.6770 | Buy Now |
DISTI #
MPC8248VRTMFA
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, PowerQUICC, 400 MHz, PBGA, 516 Pins - Trays (Alt: MPC8248VRTMFA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$69.4645 / $81.6513 | Buy Now |
DISTI #
841-MPC8248VRTMFA
|
Mouser Electronics | Microprocessors - MPU PQ27E A W/TALITOS RoHS: Compliant | 0 |
|
$88.0000 / $99.9200 | Order Now |
DISTI #
86129167
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 266 |
|
$80.1750 / $100.2250 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 400MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C RoHS: Compliant Status: Active Min Qty: 1 | 266 |
|
$64.1400 / $80.1800 | Buy Now |
DISTI #
MPC8248VRTMFA
|
Avnet Silica | Microprocessor 1 Core 32bit PowerQUICC 400 MHz PBGA 516 Pins (Alt: MPC8248VRTMFA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8248VRTMFA
|
EBV Elektronik | Microprocessor 1 Core 32bit PowerQUICC 400 MHz PBGA 516 Pins (Alt: MPC8248VRTMFA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 112 |
|
RFQ |
Part Details for MPC8248VRTMFA
MPC8248VRTMFA CAD Models
MPC8248VRTMFA Part Data Attributes
|
MPC8248VRTMFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8248VRTMFA
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Clock Frequency-Max | 66.7 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MPC8248VRTMFA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8248VRTMFA is -40°C to 105°C (industrial temperature range). However, it's recommended to check the specific temperature range for your application and ensure that the device is properly cooled to prevent overheating.
-
The DDR memory interface on the MPC8248VRTMFA can be configured using the DDR controller registers. You'll need to set the memory timing parameters, such as the clock frequency, CAS latency, and memory size, according to your specific DDR memory module. Refer to the MPC8248VRTMFA reference manual and the DDR memory module datasheet for more information.
-
Yes, you can use the MPC8248VRTMFA with a non-NXP DDR memory module, but you'll need to ensure that the module is compatible with the MPC8248VRTMFA's DDR controller. Check the DDR memory module datasheet to ensure that it meets the MPC8248VRTMFA's DDR interface requirements, such as voltage, frequency, and timing parameters.
-
The MPC8248VRTMFA has a built-in power management unit (PMU) that allows you to control power consumption and implement power-saving modes. You can use the PMU registers to configure power modes, such as idle, sleep, and shutdown, and to monitor power consumption. Refer to the MPC8248VRTMFA reference manual for more information on power management.
-
The maximum clock frequency for the MPC8248VRTMFA is 1.3 GHz. However, the actual clock frequency may vary depending on the specific application and the clock source used. Ensure that you follow the clocking requirements and guidelines specified in the MPC8248VRTMFA datasheet and reference manual.