Part Details for MPC8248VRPIEA by Freescale Semiconductor
Results Overview of MPC8248VRPIEA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8248VRPIEA Information
MPC8248VRPIEA by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8248VRPIEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C RoHS: Compliant Status: Active Min Qty: 1 | 2440 |
|
$47.7200 / $59.6500 | Buy Now |
Part Details for MPC8248VRPIEA
MPC8248VRPIEA CAD Models
MPC8248VRPIEA Part Data Attributes
|
MPC8248VRPIEA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8248VRPIEA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |