Part Details for MPC8248CVRPIEA by NXP Semiconductors
Results Overview of MPC8248CVRPIEA by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8248CVRPIEA Information
MPC8248CVRPIEA by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8248CVRPIEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3351
|
Newark | Ic, peripheral (Multifunction) Controller, cmos, bga,516Pin Rohs Compliant: Yes |Nxp MPC8248CVRPIEA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3400 / $70.3200 | Buy Now |
DISTI #
MPC8248CVRPIEA-ND
|
DigiKey | IC MPU MPC82XX 300MHZ PBGA516 Min Qty: 40 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.2097 | Buy Now |
DISTI #
MPC8248CVRPIEA
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, PowerQUICC, 300 MHz, PBGA, 516 Pins - Trays (Alt: MPC8248CVRPIEA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$57.3498 / $61.3349 | Buy Now |
DISTI #
841-MPC8248CVRPIEA
|
Mouser Electronics | Microprocessors - MPU 300 MHz 570 MIPS RoHS: Compliant | 40 |
|
$59.8500 | Buy Now |
DISTI #
V36:1790_07199192
|
Arrow Electronics | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 300MHz 3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2302 | Americas - 40 |
|
$58.1800 | Buy Now |
DISTI #
MPC8248CVRPIEA
|
Avnet Silica | Microprocessor 1 Core 32bit PowerQUICC 300 MHz PBGA 516 Pins (Alt: MPC8248CVRPIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8248CVRPIEA
|
EBV Elektronik | Microprocessor 1 Core 32bit PowerQUICC 300 MHz PBGA 516 Pins (Alt: MPC8248CVRPIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 529 |
|
RFQ |
Part Details for MPC8248CVRPIEA
MPC8248CVRPIEA CAD Models
MPC8248CVRPIEA Part Data Attributes
|
MPC8248CVRPIEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8248CVRPIEA
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Clock Frequency-Max | 66.7 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 516 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MPC8248CVRPIEA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8248CVRPIEA is -40°C to 105°C (industrial temperature range). However, it's recommended to check the specific temperature range for your application and consult with NXP support if you have any concerns.
-
The DDR memory interface on the MPC8248CVRPIEA can be configured using the DDR controller registers. You'll need to set the memory timing parameters, such as clock frequency, CAS latency, and burst length, according to your specific DDR memory module. Refer to the MPC8248CVRPIEA user manual and DDR memory datasheet for more information.
-
Yes, the MPC8248CVRPIEA can operate at different clock frequencies. However, you'll need to ensure that the clock frequency is within the specified range (266 MHz to 667 MHz) and that you've adjusted the PLL settings and clock dividers accordingly. Consult the MPC8248CVRPIEA user manual and clocking chapter for more information.
-
The MPC8248CVRPIEA has a built-in secure boot mechanism that uses the BootROM and a secure boot key. You'll need to generate a secure boot image using the NXP CodeWarrior development tools and program it into the device's flash memory. Refer to the MPC8248CVRPIEA secure boot application note for more information.
-
The maximum bandwidth of the PCIe interface on the MPC8248CVRPIEA is 4 GB/s (x1 lane at Gen1 speed). However, the actual bandwidth may vary depending on the system design and PCIe device configuration.