Part Details for MPC8248CVRPIEA by Freescale Semiconductor
Results Overview of MPC8248CVRPIEA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8248CVRPIEA Information
MPC8248CVRPIEA by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8248CVRPIEA
MPC8248CVRPIEA CAD Models
MPC8248CVRPIEA Part Data Attributes
|
MPC8248CVRPIEA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8248CVRPIEA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, -40 to 105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 |