Part Details for MPC8247CVRTIEA by NXP Semiconductors
Results Overview of MPC8247CVRTIEA by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8247CVRTIEA Information
MPC8247CVRTIEA by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8247CVRTIEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3346
|
Newark | 32 Bit Microprocessor-Mpu, 400Mhz, Bga-516, Product Range:Powerquicc Family Powerquicc Ii Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Bga, No. Of Pins:516Pins, No. Of I/O S:82I/O S Rohs Compliant: Yes |Nxp MPC8247CVRTIEA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1000 | Buy Now |
DISTI #
26AC2399
|
Newark | Powerquicc, 32 Bit Power Architecture, 400Mhz, Communications Processor, Pci, Usb, Cpm, -40 To 105C Rohs Compliant: Yes |Nxp MPC8247CVRTIEA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1100 | Buy Now |
DISTI #
MPC8247CVRTIEA-ND
|
DigiKey | IC MPU MPC82XX 400MHZ PBGA516 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
730 In Stock |
|
$84.0456 / $105.2800 | Buy Now |
DISTI #
MPC8247CVRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8247CVRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 85 |
|
$66.0480 / $70.1654 | Buy Now |
DISTI #
841-MPC8247CVRTIEA
|
Mouser Electronics | Microprocessors - MPU 400 MHz 760 MIPS RoHS: Compliant | 89 |
|
$78.5400 / $95.7000 | Buy Now |
DISTI #
V36:1790_07199182
|
Arrow Electronics | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2438 | Americas - 150 |
|
$78.2600 / $95.0800 | Buy Now |
DISTI #
84439324
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$68.8000 / $92.2000 | Buy Now |
DISTI #
84954162
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2438 | Americas - 150 |
|
$78.2600 / $95.0800 | Buy Now |
DISTI #
87688876
|
Verical | MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2447 | Americas - 120 |
|
$74.0416 / $78.6482 | Buy Now |
DISTI #
MPC8247CVRTIEA
|
Avnet Silica | MPU MPC82xx RISC 32Bit 013um 400MHz 33V 516Pin TEPBGA Tray (Alt: MPC8247CVRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPC8247CVRTIEA
MPC8247CVRTIEA CAD Models
MPC8247CVRTIEA Part Data Attributes
|
MPC8247CVRTIEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8247CVRTIEA
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MPC8247CVRTIEA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8247CVRTIEA is -40°C to 105°C.
-
The DDR SDRAM interface on the MPC8247CVRTIEA can be configured using the DDR_SDRAM_CFG register. Refer to the user manual for detailed configuration options.
-
The maximum frequency of the e300 core on the MPC8247CVRTIEA is 667 MHz.
-
The MPC8247CVRTIEA has a built-in watchdog timer that can be enabled and configured using the WDT_CFG register. Refer to the user manual for detailed configuration options.
-
The MPC8247CVRTIEA can support up to 128 MB of flash memory.