Part Details for MPC7410VS500LE by Freescale Semiconductor
Results Overview of MPC7410VS500LE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC7410VS500LE Information
MPC7410VS500LE by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC7410VS500LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for MPC7410VS500LE
MPC7410VS500LE CAD Models
MPC7410VS500LE Part Data Attributes
|
MPC7410VS500LE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC7410VS500LE
Freescale Semiconductor
NITRO R1.4,105C,PB FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LGA | |
Package Description | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, LGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-N360 | |
JESD-609 Code | e4 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HBGA | |
Package Equivalence Code | LGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC7410VS500LE
This table gives cross-reference parts and alternative options found for MPC7410VS500LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC7410VS500LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC7410TRX500LE | Freescale Semiconductor | Check for Price | 32-BIT, 500MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410VS500LE vs MPC7410TRX500LE |
MPC7410TRX500LE | Motorola Mobility LLC | Check for Price | 32-BIT, 500 MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410VS500LE vs MPC7410TRX500LE |
PC7410MGU500LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410VS500LE vs PC7410MGU500LE |
MPC7410RX500LX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410VS500LE vs MPC7410RX500LX |
PC7410VGSU500LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 | MPC7410VS500LE vs PC7410VGSU500LE |
MPC7410RX500LD | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410VS500LE vs MPC7410RX500LD |
MPC7410VS500LE | NXP Semiconductors | Check for Price | 32-BIT, 500MHz, RISC PROCESSOR, CLGA360 | MPC7410VS500LE vs MPC7410VS500LE |
PC7410VGSU500LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 | MPC7410VS500LE vs PC7410VGSU500LE |
MPC7410VS500LE Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC7410VS500LE is -40°C to 105°C.
-
The clock settings for the MPC7410VS500LE can be configured using the Clock Generation Module (CGM) and the System Integration Module (SIM). The CGM generates the clock signals, while the SIM controls the clock distribution and selection.
-
The maximum frequency of the e300 core in the MPC7410VS500LE is 500 MHz.
-
The MPC7410VS500LE has 512 KB of flash memory.
-
Yes, the MPC7410VS500LE is designed to operate in harsh environments and has features such as error correction code (ECC) and parity checking to ensure data integrity.