Part Details for MPC7410HX450LE by Freescale Semiconductor
Results Overview of MPC7410HX450LE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC7410HX450LE Information
MPC7410HX450LE by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC7410HX450LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 32-BIT, 450 MHz, RISC PROCESSOR, CBGA360 | 3 |
|
$168.7500 / $187.5000 | Buy Now |
Part Details for MPC7410HX450LE
MPC7410HX450LE CAD Models
MPC7410HX450LE Part Data Attributes
|
MPC7410HX450LE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC7410HX450LE
Freescale Semiconductor
NT HITCE RV1.4,1.8V,105C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HBGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 450 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC7410HX450LE
This table gives cross-reference parts and alternative options found for MPC7410HX450LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC7410HX450LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC7410RX450LD | Motorola Mobility LLC | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410HX450LE vs MPC7410RX450LD |
PC7410VGU450LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410HX450LE vs PC7410VGU450LE |
PCX7410VGHU450LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | MPC7410HX450LE vs PCX7410VGHU450LE |
PCX7410VGU450LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, CERAMIC, BGA-360 | MPC7410HX450LE vs PCX7410VGU450LE |
MPC7410RX450LE | Motorola Mobility LLC | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | MPC7410HX450LE vs MPC7410RX450LE |
PCX7410VGHU450LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | MPC7410HX450LE vs PCX7410VGHU450LE |
MPC7410HX450LE Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC7410HX450LE is -40°C to 105°C, with a junction temperature of up to 125°C.
-
The clocking system on the MPC7410HX450LE can be configured using the Clock Generation Module (CGM) and the Phase-Locked Loop (PLL) modules. The CGM generates the clock signals for the processor core, bus, and peripherals, while the PLL generates the high-frequency clock signals. The configuration is done through register programming and can be found in the device's reference manual.
-
The maximum frequency of the e600 core on the MPC7410HX450LE is 450 MHz.
-
The power consumption of the MPC7410HX450LE depends on the operating frequency, voltage, and usage. However, according to the datasheet, the typical power consumption is around 2.5W at 450 MHz and 1.2V.
-
Yes, the MPC7410HX450LE supports DDR2 memory up to 400 MHz.