Part Details for MPC5744P-144DS by NXP Semiconductors
Results Overview of MPC5744P-144DS by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC5744P-144DS Information
MPC5744P-144DS by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC5744P-144DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9400
|
Newark | Mpc5744P 144 Lqfp Daughtercard For Functional Safety Motor Control Rohs Compliant: Yes |Nxp MPC5744P-144DS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$566.7800 | Buy Now |
DISTI #
MPC5744P-144DS-ND
|
DigiKey | MPC5744P EVAL BRD Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
14 In Stock |
|
$300.6570 / $301.3500 | Buy Now |
DISTI #
MPC5744P-144DS
|
Avnet Americas | Daughter Board, MPC574xP MCU Family, Automotive & Industrial Safety Motor Control Applications - Boxed Product (Development Kits) (Alt: MPC5744P-144DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$486.7252 / $504.0191 | Buy Now |
DISTI #
841-MPC5744P-144DS
|
Mouser Electronics | Daughter Cards & OEM Boards MPC5744P 144 LQFP daughtercard for Functional Safety Motor Control RoHS: Compliant | 0 |
|
$519.2100 | Order Now |
DISTI #
69148290
|
Verical | MPC5744P LQFP Microcontroller Daughter Card Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 3 |
|
$309.4500 | Buy Now |
DISTI #
MPC5744P-144DS
|
IBS Electronics | MPC5744P-144DS by NXP Semiconductors is a 32-bit Power Architecture microcontroller with dual-core, 2MB flash, 256KB RAM, and advanced safety features, ideal for automotive and industrial applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$749.9310 / $787.4360 | Buy Now |
|
NXP Semiconductors | MPC5744P 144 LQFP daughtercard for Functional Safety Motor Control, RoHS: Not Compliant pbFree: No | Pending Stock |
|
$509.0000 | Buy Now |
DISTI #
MPC5744P-144DS
|
Avnet Silica | Daughter Board MPC574xP MCU Family Automotive Industrial Safety Motor Control Applications (Alt: MPC5744P-144DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5744P-144DS
|
EBV Elektronik | Daughter Board MPC574xP MCU Family Automotive Industrial Safety Motor Control Applications (Alt: MPC5744P-144DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5 |
|
RFQ |
Part Details for MPC5744P-144DS
MPC5744P-144DS CAD Models
MPC5744P-144DS Part Data Attributes
|
MPC5744P-144DS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5744P-144DS
NXP Semiconductors
MPC5744P-144DS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8471.50.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
External Data Bus Width | ||
Length | 20 mm | |
Number of Terminals | 144 | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MPC5744P-144DS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC5744P-144DS is -40°C to 125°C.
-
The clock settings for the MPC5744P-144DS can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs.
-
The maximum frequency for the MPC5744P-144DS is 160 MHz.
-
The ADC on the MPC5744P-144DS can be used by configuring the ADC module, selecting the ADC channel, and starting the ADC conversion. The ADC result can be read from the ADC result register.
-
Yes, the MPC5744P-144DS is designed for safety-critical applications and meets the requirements of the ISO 26262 functional safety standard.