Part Details for MPC565CZP40 by Rochester Electronics LLC
Results Overview of MPC565CZP40 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC565CZP40 Information
MPC565CZP40 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC565CZP40
MPC565CZP40 CAD Models
MPC565CZP40 Part Data Attributes
|
MPC565CZP40
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPC565CZP40
Rochester Electronics LLC
RISC Microcontroller,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Pin Count | 388 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC565CZP40
This table gives cross-reference parts and alternative options found for MPC565CZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC565CZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC565CZP40 | Motorola Mobility LLC | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | MPC565CZP40 vs MPC565CZP40 |
MPC565CVR40 | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | MPC565CZP40 vs MPC565CVR40 |
MPC565CVR40 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | MPC565CZP40 vs MPC565CVR40 |
MPC565CZP40 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388 | MPC565CZP40 vs MPC565CZP40 |
MPC565MZP40R2 | Motorola Mobility LLC | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 | MPC565CZP40 vs MPC565MZP40R2 |
MPC565CZP40R2 | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 | MPC565CZP40 vs MPC565CZP40R2 |
MPC565MZP40R2 | Motorola Semiconductor Products | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 | MPC565CZP40 vs MPC565MZP40R2 |