-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC555LFMVR40 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7678
|
Newark | Microcontroller Mcu, 32 Bit, Power, 40Mhz, Bga-272, Product Range:Mpc5 Family Mpc55Xx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:40Mhz, Program Memory Size:448Kb Rohs Compliant: Yes |Nxp MPC555LFMVR40 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.3500 | Buy Now |
DISTI #
MPC555LFMVR40
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V 272-Pin BGA Tray - Trays (Alt: MPC555LFMVR40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Tray | 70 |
|
$108.1798 / $111.8783 | Buy Now |
DISTI #
MPC555LFMVR40
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 448KB Flash 5V 272-Pin BGA Tray - Trays (Alt: MPC555LFMVR40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$108.1798 / $111.8783 | Buy Now |
DISTI #
V36:1790_07199087
|
Arrow Electronics | MCU 32-bit PowerPC RISC 448KB Flash 5V Automotive AEC-Q100 272-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2441 | Americas - 53 |
|
$137.1260 / $145.5440 | Buy Now |
DISTI #
87163329
|
Verical | MCU 32-bit PowerPC RISC 448KB Flash 5V Automotive AEC-Q100 272-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2441 | Americas - 53 |
|
$137.1260 / $145.5440 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32 |
|
RFQ | |
DISTI #
MPC555LFMVR40
|
Avnet Silica | MCU 32bit MPC55xx e200 RISC 448KB Flash 5V 272Pin BGA Tray (Alt: MPC555LFMVR40) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Silica - 80 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 448KB FLASH 272PBGA | 98 |
|
RFQ | |
DISTI #
MPC555LFMVR40
|
EBV Elektronik | MCU 32bit MPC55xx e200 RISC 448KB Flash 5V 272Pin BGA Tray (Alt: MPC555LFMVR40) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC555LFMVR40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC555LFMVR40
NXP Semiconductors
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 1997-09-16 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | MPC500 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 101 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 272 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 26624 | |
ROM (words) | 458752 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the MPC555LFMVR40 is -40°C to 125°C.
The clock settings for the MPC555LFMVR40 can be configured using the Clock Generation Module (CGM) and the Phase-Locked Loop (PLL) module. Refer to the device's reference manual for detailed instructions.
The maximum frequency of the CPU is 40 MHz, and the maximum frequency of the peripherals is 20 MHz.
The MPC555LFMVR40 has a built-in watchdog timer module that can be enabled and configured using the Watchdog Timer Control Register (WTCSR). Refer to the device's reference manual for detailed instructions.
The MPC555LFMVR40 has 448 KB of flash memory available.