Part Details for MPC5534MVM80 by NXP Semiconductors
Results Overview of MPC5534MVM80 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC5534MVM80 Information
MPC5534MVM80 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC5534MVM80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8846
|
Newark | Nxp 32-Bit Mcu, Power Arch, 1Mb Flash, 80Mhz, -40/+125Degc, Automotive Grade, Mapbga 208 Rohs Compliant: Yes |Nxp MPC5534MVM80 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9200 / $30.4100 | Buy Now |
DISTI #
12N7329
|
Newark | Ic, microcontroller,32-Bit, cmos, bga,208Pin, plastic Rohs Compliant: Yes |Nxp MPC5534MVM80 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9200 | Buy Now |
DISTI #
MPC5534MVM80-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 208MAPBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
300 In Stock |
|
$30.3859 / $42.1600 | Buy Now |
DISTI #
MPC5534MVM80
|
Avnet Americas | 32-bit MCU, PowerPC e200z3, 80 MHz, 1 MB, 64 KB, 208 Pins, MAPBGA - Trays (Alt: MPC5534MVM80) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$25.0118 / $25.8732 | Buy Now |
DISTI #
841-MPC5534MVM80
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1MB FLASH POWERPC Z3 COR RoHS: Compliant | 237 |
|
$26.5700 / $27.6200 | Buy Now |
DISTI #
V36:1790_07199069
|
Arrow Electronics | MCU 32-bit e200z6 RISC 1MB Flash 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 208-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 | Americas - 150 |
|
$24.8000 | Buy Now |
DISTI #
76058831
|
Verical | MCU 32-bit e200z6 RISC 1MB Flash 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 208-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 150 |
|
$37.3113 / $40.2404 | Buy Now |
DISTI #
85922303
|
Verical | MCU 32-bit e200z6 RISC 1MB Flash 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 208-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 90 |
|
$28.0956 | Buy Now |
DISTI #
87871533
|
Verical | MCU 32-bit e200z6 RISC 1MB Flash 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 208-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 27 |
|
$34.9625 | Buy Now |
|
Rochester Electronics | NXP 32-bit MCU, Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$22.3800 / $27.9700 | Buy Now |
Part Details for MPC5534MVM80
MPC5534MVM80 CAD Models
MPC5534MVM80 Part Data Attributes
|
MPC5534MVM80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5534MVM80
NXP Semiconductors
FLASH, 80MHz, MICROCONTROLLER, PBGA208
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MO-151AAF-1, MAPBGA-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MPC5534MVM80 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC5534MVM80 is -40°C to 125°C.
-
The internal clock source for the MPC5534MVM80 can be configured using the Clock Generation Module (CGM) registers. The CGM provides a flexible clock generation system that allows the user to select from various clock sources, including the internal clock oscillator, external clock oscillator, and PLL.
-
The maximum frequency for the external bus interface (EBI) of the MPC5534MVM80 is 133 MHz.
-
The MPC5534MVM80 has a built-in watchdog timer (WDT) module that can be used to reset the device in case of a software fault. The WDT can be enabled and configured using the WDT control registers.
-
The MPC5534MVM80 has 544 KB of on-chip flash memory, which is the maximum amount of flash memory that can be used on this device.